• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Go Slim 256 GB External SSD hard drive USB C® (USB 3.2 1st gen) Black 32180

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Store 'n' Go Slim SSD 256 GB

  • USB 3.2 Gen 1 with USB-C port
  • High-speed data transfer - speeds up to 5 Gbit/s.
  • Quick and secure solution for expanding your storage and backing up your files
  • Compact, slim design
  • Nero backup software included

Technical specifications

  • Cable length: 30 cm
Product type

External SSD hard drive

Series

Store 'n' Go Slim

Interfaces

USB C® (USB 3.2 1st gen)

Memory capacity

256 GB

Factory colour

Black

Width

80.7 mm

Height

10.9 mm

Depth

116.4 mm

Weight

83 g

Software included

Nero backup software (not compatible with Mac OS)

Dim

(W x H x D) 80.7 x 10.9 x 116.4 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393969 Verbatim Store 'n' Go Slim 256 GB External SSD hard drive USB C® (USB 3.2 1st gen) Black 32180

Description


Compact design Proven performance.
Ideal for users on the move. The Store 'n' Go Portable SSD offers a fast and secure solution for extending your memory and backing up your files. The USB 3.2 GEN 1 interface offers data transfer speeds of up to 5 Gbps,** so that you can move these large files and make high-performance photo editing when needed.

High performance
The USB 3.2 GEN 1 SSD interface with a USB-C port provides extremely high data transfer speeds* and is compatible with both PC and Mac operating systems. The SSD processes extensive data transfers quickly – Ideal for video editing, moving large quantities of data and optimizing gaming performance. It includes a USB-C to USB-A cable and a USB-A to USB-C adapter for connection to different devices.

Solid and secure
The Store 'n' Go Portable SSD uses Flash-memory and offers fast speeds and high performance. SSDs have no movable parts, WAS makes them more reliable and quieter and uses less power!

Elegant and slim design
Store and transport your digital and routine files on this really mobile drive. The elegant, smooth design fits well on modern desks and is the perfect supplement for your laptop. The compact design helps thereby to survive the daily impacts and vibrations, so that the drive works always wherever you are.

Nero backup software
For additional security, the included Nero backup software is provided, so that you can back up all your files, folders and drives from your laptop or PC at any time. This enables you to schedule an automatic backup at a fixed time and ensure that it is performed regularly. Nero backup software is compatible with Windows 8, Windows 10, and Windows 11 (not with Mac OS).

This text is machine translated.

Scope of delivery

  • Store 'n' Go Slim Portable SSD
  • USB-CTM for USB-A cable
  • USB-A for USB-C adapter
  • Nero backup software (not compatible with Mac OS)
  • Quick guide
  • User Guide (loaded on hard drive)

Hints

*Actual transfer speeds depend on file size, computer performance, and operating system.
** For optimal performance, the hard drive must be connected to a USB 3.2 GEN 1 host controller.

System requirements

  • USB 3.2 GEN 1 Host port (also compatible with USB 2.0**)
  • Windows 11, 10, 8
  • Mac OS X 10.4 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)