• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V3 Max USB stick 64 GB Blue 49807 USB A (USB 3.2 1st gen)

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verb locations USB stick 64GB V3 Max Drive

  • 64 GB storage capacity
  • USB 3.0 interface
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

80 MBps

Reading

175 MBps

Storage media features

retractable USB port

Factory colour

Blue

Weight

10 g

Dim

(W x H x D) 20 x 11 x 58 mm

Width

20 mm

Height

11 mm

Depth

58 mm

Cable design

Round

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 455500 Verbatim V3 Max USB stick 64 GB Blue 49807 USB A (USB 3.2 1st gen)

Information

Information 455500 Verbatim V3 Max USB stick 64 GB Blue 49807 USB A (USB 3.2 1st gen)

Description

Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB drive data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.

The USB plug of the V3 MAX USB drive is retractable and is therefore very well protected. When using the drive, the USB connector locked in position, and if the drive is not used, the connector is automatically retracted for protection. The smooth, high gloss polished UV coating protects the USB drive from scratches, so that it despite intensive use in immaculate condition.

Simply connect the USB drive to a USB 3.0 connection (also compatible with USB 2.0) and you can start transferring your files and folders with drag & drop.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X 10.4 or higher
  • Linux Kernel 2.4.0 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)