• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Cyber-Tool 34 1.7725.T Pocket knife No. of functions 32 Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunction Tool Cyber-Tool 34

  • 34 functions
  • For use on computers

Technical specifications

Product type

Pocket knife

Factory colour

Red

Functions

32

Material

Stainless steel

Length

9.1 cm

Weight

153 g

Length (closed)

9.1 cm

Width

2.7 cm

Height

2.15 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823884 Victorinox Cyber-Tool 34 1.7725.T Pocket knife No. of functions 32 Red

Description

Specially designed for use on computers, with stainless steel blades.

Features

  • Large/small blade
  • Corkscrew
  • Can opener, slotted Screwdrivers (also for crosshead)
  • Bottle open with large flat-tip screwdriver and wire stripper
  • Punch/reamer
  • Coil
  • Tweezers
  • Tooth pick
  • Needle eye/pricker
  • Bit wrench with hexagon socket for D-SUB connectors
  • Internal hexagon for screw bits PZ 0 & 1
  • Bit holders flat bit 4 mm, PH bit 2
  • 4 mm, hex bit, T bits T8/10/15
  • Pressurised ballpoint to set DIP switches
  • Stainless steel pin
  • Mini flat-tip screwdriver
  • Combination pliers with wire cutters & crimping tool
  • Scissors
  • Multi-purpose hook.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)