• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Inverter 5000 W 24 V DC - 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron inverters Quattro 24/5000/120-100/100

  • Two AC inputs with integrated transfer switch
  • Two AC outputs
  • Three-phase operation

Technical specifications

Input voltage

19 - 33 V

Product type

Inverter

Output voltage

230 V AC

5000 W

Input voltage

24 V DC

Nominal load efficiency

94 %

Output frequency

50 Hz

Weight

30 kg

Width

328 mm

Height

444 mm

Length

32.8 mm

Depth

240 mm

Peak output power

10000 W

Type

QUA245021010

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924382 Victron Energy Inverter 5000 W 24 V DC - 230 V AC

User & Safety Instructions

User & Safety Instructions 1924382 Victron Energy Inverter 5000 W 24 V DC - 230 V AC

Description

Two AC inputs with integrated transfer switch
The Quattro can be connected to two independent AC power sources can be connected, for example, to the public mains plug and a generator or to two generators. The Quattro connects automatically with the active source.

Two AC outputs
The main output provides an uninterrupted operation. In the event of a power failure or during an interruption of the country/generator current, the quattro the supply of the connected consumers. The switching happens so fast (less than 20 milliseconds) that a interruption-free operation of computers and other electronic devices is ensured. The second output provides the only power, if at one of the inputs of the quattro alternating current is available. The battery is not discharged load, which may, for example, a water heater, can be connected at this output.

Virtually unlimited power by parallel connection
Up to 6 Quattros can be connected in parallel. The result is, for example, with six 48/10000/140 units 54 kW/60 kVA power output or 840 A charging current.

Three-phase operation
Three units can be switched in a three-phase-configuration. This is not enough: by parallel connection of two of such systems, one gets 162 kW/180 kVA inverter power or 2500 A charging current.

Power Control - Work with limited generator power, limited land or power supply
The Quattro is a very powerful battery charger. Therefore, it takes a lot of power from the generator or shore power supply (16A pro 5 kVA Quattro at 230VAC). At each of the alternating current inputs, a current limiter. The Quattro then takes back view of further connected ac current consumers and uses to charge only, the current "left". This prevents the generator or the current power connection is overloaded.

Power Assist - increase in the country connection or generator power
With this function receives the power control principle a new dimension, since the quattro a too weak alternative source can support. The load peaks are often only for a limited period of time. In such a case, the quattro, make sure that a too weak power or generator power immediately by energy from the battery compensated. If the load reduces, i.e. be load is switched off, the then existing energy to charge the batteries sufficiently.

Solar power: alternating current even in case of power failure
The Quattro can be used on non-mains-coupled as well as mains-coupled PV systems, as well as other alternative energy systems. It is a software for detecting a power failure.

System Configuration
- If settings in a single device must be changed, this can be achieved within a few minutes using a DIP switch setting procedure.
Parallel switched and three-phase systems can be connected with the VE. Bus Quick Configure and VE. Bus System Configurator software has to be configured.
Mains-independent, grid-coupled and self-consumption systems in which grid-tie inverter and/or MPPT solar chargers are used, with the help of wizards (appropriate software to the respective systems) can be configured.

Monitoring and control on site
There are several options are available: Battery Monitor, Multi-Control Panel, Ve.Net Bluepower Panel, Color Control Panel, Smartphone or tablet (Bluetooth Smart), laptop or computer (USB or RS232).

Monitoring and control from a distance.
Victron Ethernet Remote, victron global remote and the Color Control Panel. The data can also be on our website free of charge (VRM Victron Remote Management) store and view.

Configuration from a distance:
Are systems with a color control panel is connected to the Ethernet

This text is machine translated.