• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Inverter Phoenix Inverter 12/1200 230V VE.Direct SCHUKO 1200 VA 12 V DC - 230 V AC

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Energy Inverter Phoenix Inverter 12/1200 230V VE.Direct SCHUKO 1200 VA 12 V DC - 230 V AC

  • VE. direct communication port
  • Proven reliability
  • High startup output

Technical specifications

Input voltage

9,2-17 V

Product type

Inverter

Output voltage

230 V AC

1200 VA

Input voltage

12 V DC

Nominal load efficiency

92 %

Output frequency

50 Hz

Weight

7.4

Width

232 mm

Height

117 mm

Depth

362 mm

Peak output power

2200 W

Type

Phoenix Inverter 12/1200 230V VE.Direct SCHUKO

Documents & Downloads

Datasheet

Datasheet 1924555 Victron Energy Inverter Phoenix Inverter 12/1200 230V VE.Direct SCHUKO 1200 VA 12 V DC - 230 V AC

User & Safety Instructions

User & Safety Instructions 1924555 Victron Energy Inverter Phoenix Inverter 12/1200 230V VE.Direct SCHUKO 1200 VA 12 V DC - 230 V AC

Description

VE. direct communication port
The VE. Direct connection can be connected with the following devices:
• With a computer (VE. Direct to USB-interface cable required)
• With Apple and Android smartphones, tablets, Macbooks or other devices
(VE. Direct Bluetooth Smart dongle required).

Fully configurable:
• Threshold for triggering and reset the alarms at low charge state of the battery.
• Threshold Values to switch off and restart at low battery voltage values.
• Dynamic Off: Load-dependent switch-off threshold
• Output voltage 210 - 245 V
• Frequency 50 Hz or 60 Hz
• Threshold value for ECO-mode on/off and ECO-mode sensor

Monitoring:
• Input and output voltage, % load and alarms

Proven reliability
The full backup with a toroidal transformer topology has been tried and tested over the years. The inverters are short-circuit and overheating (whether from overload or due to the
Ambient temperature caused) are protected.

High startup output
This is to switch loads such as spannungsumformern of LED lamps, halogen lamps or electronic tools are required.

ECO-mode
In the ECO-mode the converter switches to Standby, as soon as the load drops below a preset value (minimum load: 15W). In Standby mode turns off the inverter then for a short
The period (adjustable default setting: every 2.5 seconds). Exceeds a preset threshold, the load is the converter is switched on.

Remote-controlled on/off switching
A remote-controlled on/off switch can be adjusted using a two-pole plug or between the positive pole of the battery and the left contact of the two-pin plug.

Load switching to another AC power source: the automatic transfer switch
For our low-power inverter we recommend our Filax Automatic Transfer Switch. The Filax the switching very quickly (less than 20 milliseconds) so that a non-disruptive
The operation of the computers and other electronic devices is ensured.

This text is machine translated.