• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Inverter Phoenix Inverter Compact 24/1200 230V VE.Bus 1200 W 24 V DC -

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Energy Inverter Phoenix Inverter Compact 24/1200 230V VE.Bus 1200 W 24 V DC -

  • SinusMax-top technology
  • The highest starting performance
  • Virtually unlimited power by parallel connection and three-phase operation

Technical specifications

Input voltage

19 - 33 V

Product type

Inverter

1200 W

Input voltage

24 V DC

Weight

10 kg

Width

214 mm

Height

375 mm

Depth

110 mm

Peak output power

2400 W

Type

Phoenix Inverter Compact 24/1200 230V VE.Bus

Documents & Downloads

Datasheet

Datasheet 1924404 Victron Energy Inverter Phoenix Inverter Compact 24/1200 230V VE.Bus 1200 W 24 V DC -

User & Safety Instructions

User & Safety Instructions 1924404 Victron Energy Inverter Phoenix Inverter Compact 24/1200 230V VE.Bus 1200 W 24 V DC -

Description

SinusMax-top technology
The Phoenix Inverter Series was developed for commercial use; it is suitable for a variety of applications. The development aimed at an inverter with clean
Sine output at a high degree of efficiency. By applying the latest Hybrid HF technology it was possible a quality product with compact dimensions, low weight, each of the desired
Performance without any problem to deliver.

The highest starting performance
A key feature of the SinusMax technology is the particularly high starting power. With conventional HF technology is not possible. Phoenix inverter are able to high starting currents, for example,
Cooling compressors, tool motors and similar to cope with.

Virtually unlimited power by parallel connection and three-phase operation
Up to six inverter units can be connected in parallel to increase the performance. Six 24/3000 units can, for example, 15kW/18kVA at peak output. A three-phase operation is also possible.

Load switching to other AC power sources: The automatic load switch
For smaller services, we recommend the Filax Automatic switch. Computer and other sensitive electronic devices can be operated without interruption, since practically the switching times very short (less than 20 msec).

This text is machine translated.