• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy RJ12 UTP BMV ASS030066100

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Length

10 m

Width

25 mm

Height

200 mm

Dim

(L x W x H) 10 m x 25 mm x 200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497322 Victron Energy RJ12 UTP BMV ASS030066100

Conformity certificate

Conformity certificate 2497322 Victron Energy RJ12 UTP BMV ASS030066100

Description

A cable to connect the BMV shunt to the BMV main unit. A RJ12 cable comes standard with a BMV battery monitor, but if this cable is too long or too short, it can be replaced with one of these cables, available in lengths from 0.3 to 30 meters.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)