• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 2670 H0 Unimat 09-4x4/4S E³ Tamping machine of P & T

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Unimat 09-4x4/4S E³ Tamping machine of P & T

  • Functional model for two-wire systems
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

  • Width 39 mm
  • Height (without/with pantograph) 51/76 mm
  • Weight 650 g
Manufacturer part #

2670

Type

Electric locomotive

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

393 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Interiors

Interior lighting built in

Connector

NEM pocket

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204868 Viessmann Modelltechnik 2670 H0 Unimat 09-4x4/4S E³ Tamping machine of P & T

Description

This newly developed gravel treatment machine from Plasser & Theurer has two types of drive - electric and diesel-electric (hybrid) - a 600 kW diesel engine for power generation. The traction motors and hydraulics are always electrically driven. The electric drive allows low-maintenance as well as low-noise and low-emission operation (CO2-reduced).
The forward-looking design is essentially based on the function and occupational safety. The model is modeled on the original in design and function.

Innovation from Viessmann:
Operation either in driving or working mode while driving forward at approx. 1 km/h with vertically and horizontally moving stuffing unit. Pantograph motor-driven, various light functions. Digital decoder with original sound for electric or diesel operation for DCC, MM and analogue operation DC, Rail-Com-enabled. Excellent synchronized tamping unit with the traction motors and sound. High-quality two-part model with zinc die-cast chassis and two synchronized drive motors that provide for powerful and sensitive driving, supported by integrated current memory. With coupling shafts according to NEM 362 and the enclosed system coupling.

Functions in analog mode:
Driving mode forward/backward
Switchable functions: Working mode can be selected with fully functional tamping unit, synchronized with the traction motors and sound, including warning lights and working lights
Sound active
Light active (can be configured via CVS)

Range of functions in digital mode:
Driving mode forward/backward
Switchable functions: Working mode with fully functioning stuffing unit, synchronized with the traction motors and sound (move carriage forward, move carriage backward, stuffing motion, all also separately switchable)
Sound, whistle
Pantograph on/off
Shunting mode

Switchable light functions in digital mode:
Cab lighting white or blue
Head lights dependent upon the direction of travel as well as white/red separately switchable, high and low beam switchable
Brake light
Distance beam
Illuminated working cabins
Lighting of the work area
Front and rear warning lights

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)