• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Floodlight Single Scale model 6330 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Floodlight emitter low, LED white

  • Delicate design

Technical specifications

  • Light colour: Warm white
Size

H0

Product type

Floodlight

Type

Single

Lamp type

LED

Type

Scale model

Min. operating voltage

10 V

Max. operating voltage

24 V

Operating voltage

10 - 24 V

Height

16 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281027 Viessmann Modelltechnik H0 Floodlight Single Scale model 6330 1 pc(s)

Description

With patent socket for an especially easy mounting. Maintenance-free thanks to LED lighting. The floodlights are characterized by their extremely high radiant intensity. All spotlights can be swiveled upwards, downwards and backwards. Height 1.6 cm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)