• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Wall lantern Single Assembled 6013 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Gas wall lamp green, LED warm white

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

  • Light colour: Warm white
Size

H0

Product type

Wall lantern

Type

Single

Type

Assembled

Min. operating voltage

10 V

Max. operating voltage

24 V

Operating voltage

10 - 24 V

Height

16 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274382 Viessmann Modelltechnik H0 Wall lantern Single Assembled 6013 1 pc(s)

Description

For wall mounting. Maintenance-free thanks to LED lighting. Height 1.6 cm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)