• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS800HD DLP ANSI lumen: 5000 ANSI lumen 100000 : 1 White

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,175.00 / piece)
€ 3,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ViewSonic LS 800 HD Full HD projector

  • ANSI lumen: 5000 ANSI lumen
  • Contrast ratio (dyn): 100000 : 1
  • 360°-projection
  • Network-enabled thanks to LAN Controller
  • Built-in HDBaserT-Receiver

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Home projector

Home cinema/HD projector

Office projector

Classroom projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

5000 ANSI lumen

Contrast ratio (dyn)

100000 : 1

Image format

16:9

Digital zoom

1.65 x

Beamer features

Remote included

ECO bulb lifespan

30000 h

Max. bulb life

20000 h

No. of HDMI ports

3 x

No. of VGA ports

1 x

Connections

HDMI

RCA Video

3.5 mm audio jack

VGA (D-SUB 15-pin out)

RJ45

USB 2.0 Type A

S-Video

RS232

Max. projection distance

12.5 m

Projection size

50" - 300" m

ECO noise level

32 dB

Max. operating noise

36

Dim

(W x H x D) 360 x 161 x 440 mm

Width

360 mm

Height

161 mm

Depth

440 mm

Weight

11 kg

Factory colour

White

Power consumption (ON)

0.5 W

Power consumption (standby)

430 W

Operating voltage

240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668411 Viewsonic Projector LS800HD DLP ANSI lumen: 5000 ANSI lumen 100000 : 1 White

Description

Bright laser projector
The LS 800 HD offers a high brightness of 5,000 ANSI lumens and a crystal clear full HD resolution (1080p) for breath-taking bright projections. The projector is equipped with a laser phosphor technology, which a maintenance-free projection of up to 30,000 hours, as well as a continuous operation around the clock. A horizontal and vertical lens shift as well as an optical zoom of 1.65 x offer additional flexibility during installation. The built-in HDBaseT receiver of the projector can be uncompressed audio and video recordings in high resolution over large distances (100 meters at 1080p and 70 meters at 4K/2K) transmission and is compatible with any certified HDBaseT-transmitter. With additional functions like the portrait mode and the 360-degree projection, users can a new visual perspective for creative applications such as Productions and advertising.

Laser phosphor technology
As compared to the conventional lamp projectors, the LS800 HD via a laser phosphor-light source, almost maintenance-free use and lower total cost of ownership.

High brightness
Equipped with 5,000 ANSI lumens guarantees the LS 800 HD projector breathtaking high brightness, ideal for large rooms with ambient light.

High contrast ratio
The 100,000:1 contrast ratio stresses even finest color nuances - one of the most important features for pin-sharp images.

Amazing color accuracy
The proprietary super color™ technology from ViewSonic has a broad color spectrum, and makes sure that the user can enjoy a natural color brilliance in both bright and dark environments without any compromises regarding the picture quality.

Long life
The laser technology offers a service life of 30,000 hours with a reliable, long-lasting performance without reduction of light intensity in the course of the time for continuous brilliant projections.

Sealed Optical Machine
The sealed optical machine with IP6X prevents dust and moisture affect the lighting system and ensures that the picture quality of the projector in the course of time.

Automated sleep timer
With the sleep timer function can be set a period of inactivity after which the projector automatically switches to sleep mode.

Reduced power consumption:
If no signal is received, the projector switches off automatically in order to save energy.

Energy efficiency
The power-saving mode enables the user to extend the life of the projector and to minimize power consumption.

360-degree applications
The projector can be rotated freely and can be installed vertically, creative applications. Thus, projections on ceilings, walls or angled signs.

90 degrees portrait mode
The portrait mode allows users to turn the projector to a 90-degree angle to the vertical field of view to zoom in and further applications for illustrations, productions and advertising to enlarge.

HDBaseT built-in receiver
The built-in HDBaseT receiver of the LS 800 HD can be uncompressed audio and video recordings in high resolution over large distances (100 meters at 1080p and 70 meters at 4K/2K) in combination with a CAT5e/CAT6 cables transmit and is compatible with any certified HDBaseT-transmitter.

Flexibility during installation
The control knob controls the lens shift function for a simple adjustment of the projection lens up, down, left and right, and offers flexible installation possibilities with fewer restrictions with regard to the placement.

Over-sized images
Thanks to its lens with 1.65 x optical zoom, the projector flexible installation options with a larger amount of projection intervals.

Nonstop day and night operation
With a modern cooling system allows the LS 800 HD operation around the clock without reducing the quality or performance. This makes the projector ideal for applications that require continuous projection.

LAN control
This projector is compatible with creston, Control4, AMX, PJ link and vController for a user-friendly network management.

Extraordinary DLP picture quality
The DLP display technology combines accurate, durable colors with high native contrast ratios. Today use about 90% of the cinemas across the DLP technology for digital projection.

Long-lasting color brilliance
Built on the digital DLP technology is the DMD (Digital Micro Mirror Device) in the incoming source material with each proj kion experience to reconstruct it, so that it does not fade over time. Thus, the ViewSonic DLP projectors a deterioration of the picture practically and provide for each use a brand-new brilliance.

Crystal-clear images
A pixel arrangement with a high fill factor DMD structured and a small distance to prevent ViewSonic DLP projectors smooth, clean images can generate. Graphics and text are displayed more accurately, without the "Fly screen effect".

High native contrast ratio
The ViewSonic DLP projectors used optical system offers thanks to the DMD-technology a "deeper black" and "high native contrast ratios".

This text is machine translated.

Scope of delivery

  • Power cord
  • VGA cable
  • Remote control (with laser pointer)
  • Quick Start Guide and CD

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,241.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)