• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector PA700X Laser 4500 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector PA700X Laser

  • ANSI lumen: 4500 ANSI lumen
  • Beamer resolution: 1024 x 768 XGA
  • Contrast ratio (dyn): 3000000 : 1
  • Remote included, Zoom, Built-in speaker

Technical specifications

  • Displayed colors 1.07 billionLens F=2.53, f=24mmProjection offset 115%+/-5%Projection ratio 1.94 - 2.16Optical Zoom 1.1xInput delay 33.2 msSupported resolutions Input signal VGA(640 x 480) to Full HD (1920 x 1080)3W speaker
Product type

Projector

Technology

Laser

Range of use

Fixed projector

Standard resolution

1920 x 1080 Full HD

Video modes

480i

480p

576i

576p

720p

1080i

1080p

ANSI lumen

4500 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Digital zoom

2 x

Beamer features

Remote included

Zoom

Built-in speaker

ECO bulb lifespan

12000 h

Max. bulb life

4000 h

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

2 x

No. of VGA ports

1 x

Connections

HDMI

3.5 mm audio jack

USB Type A

RS232

Max. projection distance

3.94 m

ECO noise level

25 dB

Max. operating noise

34 dB

Dim

(W x H x D) 309 x 115 x 234 mm

Width

309 mm

Height

115 mm

Depth

234 mm

Weight

2.7 kg

Factory colour

White

Power consumption (ON)

295 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

1024 x 768 XGA

Documents & Downloads

Datasheet

Datasheet 2865141 Viewsonic Projector PA700X Laser 4500 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

User & Safety Instructions

User & Safety Instructions 2865141 Viewsonic Projector PA700X Laser 4500 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

Description

The PA700X is the high-intensity XGA projector from Viewsonic for companies and educational institutions. With a high brightness of 4,500 ANSI lumens, the projector provides clear images on a screen of up to 300 inches in conference rooms, classrooms or other bright environments. The two HDMI ports allow you to flexibly connect multiple devices and easily switch between content sources. The USB type A connection can provide power to wireless HDMI dongles, WAS makes wireless streaming of content even more convenient. The projector also allows software updates to your laptop computers via a simple USB cable connection, so you can save yourself the way to the service center.

This text is machine translated.

Features

  • Super color3D Blu-ray3D readyCar KeystoneVGA pass-through (standby)Preload PatternAuto Power on - HDMI CEC functionAuto Power on – signal Power on by HDMIAuto Power on signal Power on by VGA1Auto Power on – Direct Power onSmart energy - auto Power off, passwordProtectionHigh altitude modeProjector software update

Scope of delivery

  • PA700W
  • Power cable;
  • VGA cable
  • Remote control
  • Quick guide

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)