• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic TD3207 Touchscreen 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™ VA LED

Eco
1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ViewSonic TD3207 32" FHD

  • Screen size 81.3 cm (32 inch) Full HD, 1920 x 1080 p
  • Response time: 5 ms
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

Product type

Touchscreen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

81.28 cm

Screen size diagonal (inches)

32 inch

Screen size diagonal (inches)

32 inch

Image format

16:9

Panel technology

VA LED

Frame rate

60 Hz

Response time

5 ms

Brightness

450 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

3000 : 1

Dot pitch

0.364 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

No. of 10 Gb LAN ports

0 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

747 mm

Height

451 mm

Depth

64 mm

Weight

12.8

Dim

(W x H x D) 747 x 451 x 64 mm

Display size

30 inch - 32 inch

Display type

60 Hz

Display resolution mode

Full HD

Wall mounting option

200 x 200 mm VESA standard

E (A - G)

Display

81.3 cm (32 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

81.3 cm

26 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

43 W

UKCA

yes

Eco badge reference

ENERGY STAR

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372149 Viewsonic TD3207 Touchscreen 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™ VA LED

Warranty Terms

Warranty Terms 2372149 Viewsonic TD3207 Touchscreen 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™ VA LED

Description

MULTI-TOUCH MONITOR
The ViewSonic® TD3207 offers a wide range of applications thanks to its open frame design. As a 32-inch Full HD (31.5in) screen, it offers impressive flexibility with 10-point PCAP multi-touch and 24/7 continuous operation for retail, educational or commercial use. Compatibility with a wide range of operating systems also contributes to versatility. Plus, you get the most precise, responsive touch experience, ideal for interactive applications for public environments, kiosks, directions, classrooms, and more.

This text is machine translated.

Features

  • Screen size 80.01 cm / 31.5 inch / 16:9
  • Resolution: 1920 x 1080 @ 60Hz
  • Panel / viewing angle: SuperClear® VA / 178°/178°
  • Connectivity: HDMI, DisplayPort
  • Touch: 10 point PCAP multi-touch
  • Open Frame 24/7 continuous landscape & portrait installation
  • VESA mounting option
  • Loudspeaker.

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • IOS, Android and Windows

More interesting products

(*All information is plus legal VAT)