• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VA2432-H-2 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms IPS LED

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Viewsonic VA2432-H-2 LED

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: AMD Radeon FreeSync, Blue light screen filter, Tiltable, Kensington lock

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1300 : 1

Dot pitch

0.275 mm

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

AMD Radeon FreeSync

Blue light screen filter

Tiltable

Kensington lock

Inclination

-3/+20

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Adaptive-sync technology

AMD FreeSync

Curved monitor

No

HDR support

No

Width

540.45 mm

Height

406.05 mm

Depth

195 mm

Weight

2.7 kg

Power supply (details)

AC 100-240 V

Dim

(W x H x D) 540.45 x 406.05 x 195 mm

Screen size/position settings

Tilt

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

75 x 75mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

Power consumption (off)

0.3 W

Power consumption (ON)

19 W

Standby consumption

0.3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523791 Viewsonic VA2432-H-2 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms IPS LED

Description

The Viewsonic VA2432-H-2 is designed for desktop use and has a 24-inch display with a 23.8-inch visible screen size. This monitor uses the TFT active matrix technology and offers a native resolution of 1920 x 1080 for clear images. With a picture brightness of 250 cd/m² and a contrast ratio of 1000:1 it ensures a picture quality suitable for different tasks. The display offers a horizontal and vertical viewing angle of 178 degrees, so that several users can work without color distortion.
With a response time of 1 ms and a static contrast ratio of up to 50,000,000:1 this monitor can easily process fast moving pictures. The anti-glare coating reduces reflections, while the Eco mode and several display modes like game, film and text maximize versatility for different applications. The Viewsonic VA2432-H-2 is equipped with IPS panel technology and built-in blue light reduction and is designed for comfort and performance, making it Ideal suitable for work and entertainment environments.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)