• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VA2432-MHD-3 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms IPS LED

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic VA2432-MHD-3 LED

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Freesync, Full HD, Blue light screen filter, Tiltable

Technical specifications

  • Screen technology: LED
  • Contrast ratio 1300:1
  • Contrast ratio (dynamic): 50000000:1
  • 0.275 x 0.275 mm pixel distance
  • HDMI version 1.4
  • Tilt angle range -3 - 20°
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100 Hz

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1300 : 1

Dot pitch

0.275 mm

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Freesync

Full HD

Blue light screen filter

Tiltable

Audio power (max.)

4 W

Inclination

-3/+20

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Curved monitor

No

Width

540.5 mm

Height

406.1 mm

Depth

185 mm

Weight

2.7 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 540.5 x 406.1 x 185 mm

Screen size/position settings

Tilt

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

75 x 75mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

Power consumption (off)

0.3 W

Power consumption (ON)

19 W

Standby consumption

0.3 W

Device depth (without stand)

36 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

322.1 mm

75 x 75 mm

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

2.4 kg

Width (without stand)

540.5 mm

Cable lock slot

yes

Colour depth

8 Bit

VESA mounting

yes

Height adjustment

no

Built-in USB hub

no

DVI port

no

Built-in speaker(s)

yes

Digital horizontal frequency

24 - 86 kHz

Digital vertical frequency

48 - 75 Hz

sRGB coverage (typical)

104 %

NTSC coverage (typical)

72 %

Flicker-free technology

yes

Low Blue Light technology

yes

Frameless design

yes

Quick start guide

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

16 kWh

HDMI

yes

Operating relative humidity (H-H)

20 - 90 %

Number of OSD languages

14

Package weight

3.7 kg

Built-in camera

no

Tilt adjustment

yes

Power consumption (max)

23 W

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523835 Viewsonic VA2432-MHD-3 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms IPS LED

Description

The Viewsonic VA2432-MHD-3 is a 24-inch desktop monitor with a native resolution of 1920 x 1080, suitable for both work and entertainment. Its horizontal and vertical viewing angle of 178 degrees ensures a clear image independent of the viewing position, while the anti-glare coating reduces reflections and thus provides a pleasant viewing experience. With a brightness of 250 cd/m2 and a contrast ratio of 1300:1 pictures appear lively and rich in detail.
This monitor uses technologies such as flicker-free and blue light filter, which make the eyes less tired when used for a long time. With a typical response time of 1 ms, fast games and the playback of videos are fluid. The monitor offers multiple connectivity via HDMI, DisplayPort, and VGA inputs, allowing users to easily connect different devices. With its adjustable stand and VESA interface support, the VA2432-MHD-3 fits seamlessly into any workspace.

This text is machine translated.

Features

  • 61 cm (24") LED IPS
  • Full HD 1920 x 1080 pixels 16:9
  • 100 Hz 1 MS 250 CD/m² 1300:1
  • Flicker-free technology
  • E 16 kWh 19 W

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)