• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VA2732-H-2 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LED

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Viewsonic VA2732-H-2 LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: HDMI™;VESA Mount 100 x 100 mm, Freesync, Tiltable

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1300 : 1

Dot pitch

0.311 mm

Factory colour

Multicolour

Interfaces

HDMI™

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

VESA Mount 100 x 100 mm

Freesync

Tiltable

Inclination

-3/+20

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

HDR support

No

Width

615 mm

Height

458.8 mm

Depth

225 mm

Weight

4.1 kg

Dim

(W x H x D) 615 x 458.8 x 225 mm

Screen size/position settings

Tilt

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Standby consumption

0.3 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523792 Viewsonic VA2732-H-2 LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LED

Description

The Viewsonic VA2732-H-2 is a 27-inch desktop monitor with a full HD resolution of 1080p. With a native resolution of 1920 x 1080 and a pixel spacing of 0.311 mm, this monitor provides clear images in all display tasks. SuperClear IPS panel technology offers a wide viewing angle of 178 degrees horizontally and vertically, making Ideal suitable for collaborative environments or media use. Thanks to flicker-free technology and a blue-light filter the eye load is minimized when used for longer periods and a healthier viewing experience is promoted.
The VA2732-H-2 offers an impressive dynamic contrast ratio of 50000000:1, which improves the depth and vibrancy of the pictures on the screen. With a fast response time of just 1 ms, this monitor is suitable for rapid games and video playback. The anti-glare coating and the 3H hard coating ensure that reflections and scratches are minimized, WAS increases the durability. With an angle of -3 to +20 degrees, users can find their optimum viewing position, while the energy efficiency of this Class B model helps keep power consumption low at a maximum of 24 W.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)