• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VG2709-2K-MHD-2 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (

Eco
1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic VG2709-2K-MHD-2 LED

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack);Flicker-free technology, Tiltable, Blue light screen filter, HDR, Portrait view, Built-in speakers, Swivelling, Height adjustable, VESA Mount 100 x 100 mm
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100 Hz

Response time

4 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Audio stereo (3.5 mm jack)

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Flicker-free technology

Tiltable

Blue light screen filter

HDR

Portrait view

Built-in speakers

Swivelling

Height adjustable

VESA Mount 100 x 100 mm

Audio power (max.)

5 W

Inclination

-3/+25

Adjustable height

130 mm

Angular position

90°

Swivel angle

180°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Matt

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

614 mm

Height

538 mm

Depth

233 mm

Weight

6.7 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 614 x 538 x 233 mm

Screen size/position settings

Height

Tilt

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

IPS

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

21 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

23 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 3304625 Viewsonic VG2709-2K-MHD-2 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (

User & Safety Instructions

User & Safety Instructions 3304625 Viewsonic VG2709-2K-MHD-2 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (

Description

The Viewsonic VG2709-2K-MHD-2 is an ergonomic 27-inch QHD monitor with HDMI and display port inputs for use in businesses and at home. The variable refresh rate, the Eye-Care technology and the different ViewMode-presettings provide for an optimum screen performance and a comfortable display without tearing or stuttering. Expand your workspace and experience seamless, ergonomic multitasking on only one screen with a VESA-compatible holder at low power consumption.

Improved viewing comfort
Enjoy outstanding performance and better display quality from horizontal and vertical angles. The SuperClear® IPS monitor has an ultra-wide vertical and horizontal viewing angle of 178 degrees that delivers the same image quality with true color accuracy and consistency.

Breathtaking picture quality
The 16:9 display with QHD resolution (2560 x 1440) provides a very high picture quality, which improves your workflow.

Brilliant contrast and precise colors
Compatible with the HDR10 industry standard, the monitor delivers high-precision colors, brightness and contrast that go far beyond the capabilities of conventional SDR products.

Advanced ergonomic design
Enjoy maximum comfort while working – can be swiveled, rotated, height-adjustable (0-130 mm) and with an ergonomic inclination angle of 28°. Whether you're working standing up or conducting strategic group discussions around the screen, you can adjust the position of the monitor to suit your needs.

Modern connectivity
With HDMI and DisplayPort inputs, you can connect your monitor to a variety of devices.

Impressive sound
This monitor is equipped with two 2.5-watt stereo speakers and offers rich stereo sound for an optimum audio-visual experience.

Slim frame design
Free yourself from bulky frames with an impressive three-sided frameless screen.

Advanced Eye-Care technology
Reduce eye strain and get a fresh feel in your eyes with Viewsonic EYE ProTech. The Flicker-free technology eliminates screen flickering, while the blue light filter minimizes harmful blue light and thus enables a comfortable screen display.

Variable refresh rate
The technology with variable image refresh rate prevents tearing and choppy frame rates and thus provides a smooth picture.

ViewMode default settings
The optimized display preferences offer the possibility of setting the display according to the respective applications and application areas.

This text is machine translated.

Features

  • SuperClear® IPS Panel with QHD resolution 2560 X 1440
  • Variable refresh rate of 100 Hz
  • Eye ProTech
  • HDMI and DisplayPort inputs
  • Super slim frame with two 2.5 W speakers
  • Ergonomic tilting, swiveling and rotating as well as height-adjustable

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)