
Viewsonic VX3418C-2K LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI® 2.0b VA LED
Highlights & Details
Viewsonic VX3418C-2K LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.0b;AMD Radeon FreeSync, Blue light reduction, Curved, Swivelling, Tiltable, Height adjustable, HDR, VESA Mount 100 x 100 mm, Ultra WQHD resolution, Kensington lock, Built-in speakers
Technical specifications
- HD type Ultra Wide Quad HD
- Panel type VA
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 80000000:1
- HDMI version 2.0
- Swivel angle range 0 - 60 °
- Tilt angle range -5 - 25°
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
87 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI® 2.0b
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
AMD Radeon FreeSync
Blue light reduction
Curved
Swivelling
Tiltable
Height adjustable
HDR
VESA Mount 100 x 100 mm
Ultra WQHD resolution
Kensington lock
Show more
- Audio power (max.)
10 W
- Inclination
-5/+25
- Adjustable height
120 mm
- Swivel angle
60°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
808 mm
- Depth
289.4 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x D) 808 mm x 289.4 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (ON)
47 W
- Standby consumption
0.5 W
- Device depth (without stand)
116.9 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
363.9 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
5.7 kg
- Width (without stand)
808 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- sRGB coverage (typical)
104 %
- AMD FreeSync
yes
- NTSC coverage (typical)
72 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
47 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
8.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
51 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523793 Viewsonic VX3418C-2K LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI® 2.0b VA LED
Description
This text is machine translated.
Features
- 86.4 cm (34") VA
- Ultra Wide Quad HD 3440 x 1440 Pixel 21:9
- 180 Hz 250 CD/m2 4000:1
- AMD FreeSync Flicker-free technology
- F 31 kWh 47 W
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































