• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6726N 0202530 Crowfoot wrench

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Vigor double jaw, double ring and ring spanner set ∙ V6726N ∙ 29-piece ∙ 6 x 7 – 22 x 22 ∙ 6 – 20 mm ∙ Number of tools: 29

Technical specifications

Product type

Crowfoot wrench

Length

560 mm

Material

Foam

Material properties

oil-resistant

Width

560 mm

Height

47 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330405 Vigor V6726N 0202530 Crowfoot wrench

Description

2K foam system.
Inlay/drawer size L (563 x 393 x  35 mm). Vigor 2-component soft foam system
Easy to clean: Clean under running water and dry.
Missing tools are noticed immediately by the red trough.
Everything is in its place - the perfect order.
Protects the tools, since these are imbedded so non-slip.
Each tool has its predefined space.
Resistant to oils and fats.
Dimensions: 563 mm x 393 mm x 35 mm .
Inlay dimension/drawer size L (563 x 393 mm). DOUBLE OPEN-END WRENCH V7730 ∙-6X7 ∙ V7730-8X9 ∙ V7730-10X11 ∙ V7730-12X13 ∙ ∙ V7730-14X15 ∙ V7730 ∙-16X17 ∙ V7730 ∙-18X19 ∙ V7730 ∙-20X22 ∙ - RING ∙-V7740 ∙-9 12 ∙ 15 ∙ 18 ∙ V7740-7 10 13 16 19-V7740-11 14 17 ∙ 22 ∙ DOUBLE WRENCH V7740-V7740-6-8 ∙ ∙ V7750-12X13 ∙ V7750-14X15 ∙ V7750-16X17 ∙ V7750-18X19 ∙ V7750-20X22.

This text is machine translated.

Accessories

(*All information is plus legal VAT)