• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax Hydraulic crimper

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Virax Hydraulic crimper

  • / battery

Technical specifications

Product type

Hydraulic crimper

Weight

4.250 kg

Height

88 mm

Length

366 mm

Documents & Downloads

Datasheet

Datasheet 3553089 Virax Hydraulic crimper

User & Safety Instructions

User & Safety Instructions 3553089 Virax Hydraulic crimper

Information

Information 3553089 Virax Hydraulic crimper

Description

Hydraulic hand press for use with insert kits.
Faster thanks to hydraulic device with very powerful step piston.
Crimp end indicator: Audible click noise upon reaching the maximum pressing force.
Handy and light (only 2.5 kg): Ergonomic single-handed use, long format and reduced head space requirement for access to extreme tight spots.
Rotary head 180° for easy use in all situations; quick opening/closing of the head.
Hydraulic distributor made of high-quality steel, head made of hardened corrosion-resistant steel 
Pressure relief valve to protect the machine
Anti-skid Soft Touch® grip for high secure grip.
 
Wide range of inserts: Virax has inserts for most press systems available on the market.
 
Dimensions 366 x 63 x 88mm
 
Supplied in the box VIRABOX. 
 
All systems compatible with the VIRAX inserts and pliers can be found at the end of the catalog.
 
Non-contractual photos

This text is machine translated.

Features

  • Capacity : Copper: Ø 12 / 14 / 16 mm. PER, PEX: Ø 12 – 25 MM Multi-layer material: Ø 12 - 26 mm. Except HA26 and V15 inserts.

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)