• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay DF10S-E3/77 Diode bridge DFS 1000 V 1 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
DFS
Configuration (diode)
1-phase
U(RRM)
1000 V
Forward current I(F)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1457 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DF10S-E3/77

Product type

Diode bridge

Enclosure

DFS

Manufacturer

Vishay

Manuf. code

VIS

Configuration (diode)

1-phase

U(RRM)

1000 V

Forward current I(F)

1 A

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

I(FSM) 60Hz

50 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 566689 Vishay DF10S-E3/77 Diode bridge DFS 1000 V 1 A 1-phase

User & Safety Instructions

User & Safety Instructions 566689 Vishay DF10S-E3/77 Diode bridge DFS 1000 V 1 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)