• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay B250C1500G-E4/51 Diode bridge WOG 400 V 1.5 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
WOG
Configuration (diode)
1-phase
U(RRM)
400 V
Forward current I(F)
1.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2319 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

B250C1500G-E4/51

Product type

Diode bridge

Enclosure

WOG

Manufacturer

Vishay

Manuf. code

VIS

Configuration (diode)

1-phase

U(RRM)

400 V

Forward current I(F)

1.5 A

Forward voltage U(F)

1 V

Forward voltage reference

1.5 A

I(FSM) 60Hz

50 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

400 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Type

B250C1500G-E4/51

Casing

WOG

Documents & Downloads

Datasheet

Datasheet 564888 Vishay B250C1500G-E4/51 Diode bridge WOG 400 V 1.5 A 1-phase

User & Safety Instructions

User & Safety Instructions 564888 Vishay B250C1500G-E4/51 Diode bridge WOG 400 V 1.5 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)