• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay VS-36MB160A Diode bridge D 34 1600 V 35 A 1-phase

Image similar
Product type
Diode bridge
Enclosure
D 34
Configuration (diode)
1-phase
U(RRM)
1600 V
Forward current I(F)
35 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

VS-36MB160A

Product type

Diode bridge

Enclosure

D 34

Manufacturer

Vishay

Manuf. code

VIS

Configuration (diode)

1-phase

U(RRM)

1600 V

Forward current I(F)

35 A

Forward voltage U(F)

1.3 V

Forward voltage reference

55 A

I(FSM) 50Hz

475 A

I(FSM) 60Hz

500 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

1600 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Enclosure

Type

VS-36MB160A

Casing

D-34

Documents & Downloads

Datasheet

Datasheet 596829 Vishay VS-36MB160A Diode bridge D 34 1600 V 35 A 1-phase

User & Safety Instructions

User & Safety Instructions 596829 Vishay VS-36MB160A Diode bridge D 34 1600 V 35 A 1-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)