
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 2.90
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Type
TLHR 4440
- Factory colour
Super red
- Forward voltage U(F)
2 V
- Forward current I(F)
30 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
13 mcd
- Wavelength
625 nm
- Radiation angle
60°
- Type (LEDs)
Diffused
- Lens type
Circular
- Content
1 pc(s)
- Type
Diffuse
Documents & Downloads
Datasheet
Datasheet 184295 Vishay TLHR4440 LED wired Super red Circular 3 mm 13 mcd 60 ° 30 mA 2 V
User & Safety Instructions
User & Safety Instructions 184295 Vishay TLHR4440 LED wired Super red Circular 3 mm 13 mcd 60 ° 30 mA 2 V
Description
Vishay Telefunken
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.68€ 6.88*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































