
Number
Total (€ 0.10 / piece)
€ 0.10
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Type
TLHY 4400
- Factory colour
Yellow
- Forward voltage U(F)
2.4 V
- Forward current I(F)
30 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
10 mcd
- Wavelength
585 nm
- Radiation angle
60°
- Type (LEDs)
Diffused
- Lens type
Circular
- Content
1 pc(s)
- Type
Diffuse
Documents & Downloads
Datasheet
Datasheet 184323 Vishay TLHY 4400 LED wired Yellow Circular 3 mm 10 mcd 60 ° 30 mA 2.4 V
User & Safety Instructions
User & Safety Instructions 184323 Vishay TLHY 4400 LED wired Yellow Circular 3 mm 10 mcd 60 ° 30 mA 2.4 V
Description
Vishay Telefunken
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.88€ 4.08*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































