
Highlights & Details
Vishay TLHY 4405 LED wired Yellow Circular 3 mm 11 mcd 60 ° 30 mA 2.4 V
Our service for you
Technical specifications
- Product type
LED wired
- Type
TLHY 4405
- Factory colour
Yellow
- Forward voltage U(F)
2.4 V
- Forward current I(F)
30 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
11 mcd
- Wavelength
585 nm
- Radiation angle
60°
- Type (LEDs)
Diffused
- Lens type
Circular
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Diffuse
Documents & Downloads
Datasheet
Datasheet 184336 Vishay TLHY 4405 LED wired Yellow Circular 3 mm 11 mcd 60 ° 30 mA 2.4 V
Datasheet 184336 Vishay TLHY 4405 LED wired Yellow Circular 3 mm 11 mcd 60 ° 30 mA 2.4 V
User & Safety Instructions
User & Safety Instructions 184336 Vishay TLHY 4405 LED wired Yellow Circular 3 mm 11 mcd 60 ° 30 mA 2.4 V
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 4.86€ 4.06*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































