• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TSAL6200 IR diode 34 ° 5 mm Radial lead Bulk

Packaging type
Bulk
Product type
IR diode
Casing
5 mm
Type (LEDs)
Tinted
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

921 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 0.22172 / piece)
€ 2.22
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

IR diode

Type

TSAL6200

Casing

5 mm

Type (LEDs)

Tinted

Type

Radial lead

Forward current I(F)

100 mA

Radiation angle

34°

Manufacturer

Vishay

Mounting type

Through-hole mounting

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028276 Vishay TSAL6200 IR diode 34 ° 5 mm Radial lead Bulk

Description

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)