• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Cable bridge CPR402 Black, Yellow No. of channels: 4 500 mm Content: 1 pc(s)

Image similar
Product type
Cable bridge
Length
500 mm
Use
Outside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bridge CPR 402 30° corner element

  • Black, Yellow
  • No. of channels: 4

Technical specifications

  • For cable diameter: 4 x 35 mm
Product type

Cable bridge

Factory colour

Black

Yellow

Length

500 mm

Use

Outside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

CPR402

Type

CPR402

Dim

(L x W) 500 mm x 70 mm

Channels

4

Assembly

Top

Content

1 pc(s)

Features

Movable top

Suitable for forklifts

Suitable for pallet trucks

Suitable for cars

Yellow-black markings

Width

70 mm

Weight

2.60 kg

Documents & Downloads

Datasheet

Datasheet 1537981 VISO Cable bridge CPR402 Black, Yellow No. of channels: 4 500 mm Content: 1 pc(s)

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.