• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Cable bridge CPB1025 PVC Grey No. of channels: 4 5000 mm Content: 1 pc(s)

1/3
Product type
Cable bridge
Length
5000 mm
Use
Outside
Factory colour
Grey
Manufacturer part #
CPB1025
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 26.00)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bridge CPB1025

  • Grey
  • No. of channels: 4

Technical specifications

  • For cable diameter: 300 x 15 mm
Product type

Cable bridge

Factory colour

Grey

Length

5000 mm

Use

Outside

Manufacturer part #

CPB1025

Type

CPB1025

Dim

(L x W x H) 5000 x 101 x 23 mm

Channels

4

Assembly

Top

Content

1 pc(s)

Material

PVC

Width

101 mm

Height

23 mm

Weight

4.90 kg

Documents & Downloads

Datasheet

Datasheet 1537983 VISO Cable bridge CPB1025 PVC Grey No. of channels: 4 5000 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1537983 VISO Cable bridge CPB1025 PVC Grey No. of channels: 4 5000 mm Content: 1 pc(s)

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)