• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Cable bridge CP202 Black, Yellow No. of channels: 2 500 mm Content: 1 pc(s)

1/3
Image similar
Product type
Cable bridge
Length
500 mm
Use
Outside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 179.98)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable bridge CP202

  • Black, Yellow
  • No. of channels: 2

Technical specifications

  • For cable diameter: 2 x 35 mm
Product type

Cable bridge

Factory colour

Black

Yellow

Length

500 mm

Use

Outside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

CP202

Type

CP202

Dim

(L x W x H) 500 x 400 x 60 mm

Channels

2

Assembly

Top

Content

1 pc(s)

Features

Movable top

Suitable for forklifts

Suitable for pallet trucks

Suitable for cars

Yellow-black markings

Width

400 mm

Height

60 mm

Weight

8.80 kg

Documents & Downloads

Datasheet

Datasheet 1537971 VISO Cable bridge CP202 Black, Yellow No. of channels: 2 500 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1537971 VISO Cable bridge CP202 Black, Yellow No. of channels: 2 500 mm Content: 1 pc(s)

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)