• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Cable bridge WP100 Rubber Black No. of channels: 1 10000 mm Content: 1 pc(s)

1/3
Image similar
Product type
Cable bridge
Length
10000 mm
Use
Inside/outside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 35.50)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cable bridge WP100

  • Black
  • No. of channels: 1

Technical specifications

  • For cable diameter: 1 x 20 mm
Product type

Cable bridge

Factory colour

Black

Length

10000 mm

Use

Inside/outside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

WP100

Type

WP100

Dim

(L x W x H) 10000 x 100 x 30 mm

Channels

1

Assembly

Top

Content

1 pc(s)

Features

Heavy duty

Material

Rubber

Width

100 mm

Height

30 mm

Weight

15.50 kg

Documents & Downloads

Datasheet

Datasheet 1537978 VISO Cable bridge WP100 Rubber Black No. of channels: 1 10000 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1537978 VISO Cable bridge WP100 Rubber Black No. of channels: 1 10000 mm Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 358.79*

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)