• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO MALLEWM Transport box Aluminium (L x W x H) 500 x 400 x 260 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Trolley Transportkotffer VISO with aluminum frame

  • Up to 20 kg-duty aluminum frame

Technical specifications

Product type

Transport box

Material

Aluminium

Factory colour

Black

Silver

Volume

66 l

Max. load capacity

20 kg

Inside width

375 mm

Inside height

200 mm

Internal depth

480 mm

Width

400 mm

Height

260 mm

Length

500 mm

Dim

(L x W x H) 500 x 400 x 260 mm

Weight

5800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489756 VISO MALLEWM Transport box Aluminium (L x W x H) 500 x 400 x 260 mm

Description

Features

  • Sturdy case for versatile use
  • 2 wheels with a diameter of 60 mm
  • handles at the sides and front side
  • can be locked with 2 safe locks
  • are made of PVC
  • inside sealed both shells with polyurethane foam

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.97€ 245.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)