• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO RMZ740 Flatbed trolley folding Plastic Load capacity (max.): 150 kg

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 720 x 490 x 825 mm

Product type

Flatbed trolley

Factory colour

Blue

Grey

Material

Plastic

No. of wheels

4

Height

825 mm

Transport equipment features

folding

Weight

10 kg

Width

490 mm

Length

720 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826647 VISO RMZ740 Flatbed trolley folding Plastic Load capacity (max.): 150 kg

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)