• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3637ah Ring terminal + heatshrink Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Partially insulate

Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Partially insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 0.67
-45 %
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

With heat shrink tubing ring connector

  • 100% watertight

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3637ah

Type

3637ah

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

HDPE

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Features

+ heatshrink

Support sleeve

No

Temperature range

-10 - +105 °C

Insulation

HDPE

Material (details)

Tin-plated electrolytic copper

Shrink temperature

+150 °C

Cross section

1.5 - 2.5 mm²

Voltage


600 V

Size

M5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 735480 Vogt Verbindungstechnik 3637ah Ring terminal + heatshrink Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Partially insulate

Description

Internally coated with self-adhesive. The stripped wires are simply inserted, crimped with a commercially available crimping tool and heated with a hot air blower until the adhesive runs out sideways. Resistant to petrol, oil, salt water, battery acid and cleaning agents.

More interesting products

(*All information is plus legal VAT)