• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3701 Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

1/2
Image similar
Product type
Parallel connector
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Length
7 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.21 / piece)
€ 0.26
-19 %
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder-free connector without insulation

Our service for you

Technical specifications

Product type

Parallel connector

Factory colour

Metal

Insulation type

Not insulated

Contact material

Cathode copper, tin plated

Length

7 mm

Content

1 pc(s)

Manufacturer part #

3701

Type

3701

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Dim

ØD1 x L x S 2.3 x 7 x 0.8 mm

Inside diameter

2.3 mm

Dimensions

ØD1 x L x S 2.3 x 7 x 0.8 mm

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Temperature range

To +125 °C

Wall thickness (details)

0.8 mm

Material (details)

E-Cu Sn

Cross section

0.5 - 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730121 Vogt Verbindungstechnik 3701 Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730121 Vogt Verbindungstechnik 3701 Parallel connector 1.50 mm² 2.50 mm² Not insulated Metal 1 pc(s)

Description

E-CU Sn = tin-plated Electrolyte copper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.19€ 58.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)