• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3702 Parallel connector 4 mm² 6 mm² Not insulated Metal 1 pc(s)

1/2
Product type
Parallel connector
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Length
7 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

941 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder-free connector without insulation

Our service for you

Technical specifications

Product type

Parallel connector

Factory colour

Metal

Insulation type

Not insulated

Contact material

Cathode copper, tin plated

Length

7 mm

Content

1 pc(s)

Manufacturer part #

3702

Type

3702

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Dim

ØD1 x L x S 3.6 x 7 x 1 mm

Inside diameter

3.6 mm

Dimensions

ØD1 x L x S 3.6 x 7 x 1 mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Temperature range

To +125 °C

Wall thickness (details)

1 mm

Material (details)

E-Cu Sn

Cross section

4 - 6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730124 Vogt Verbindungstechnik 3702 Parallel connector 4 mm² 6 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730124 Vogt Verbindungstechnik 3702 Parallel connector 4 mm² 6 mm² Not insulated Metal 1 pc(s)

Description

E-CU Sn = tin-plated Electrolyte copper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)