
Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.20
-45 %
€ 3.30
incl. VAT
14-day return policy included
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 2.8 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
2.8 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
3.2 mm
- Connection angle
60°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3777.67
- Type
3777.67
- RoHS-compliant
Yes
- Size
2.8 x 0.8 mm
- Connection length
5.6 mm
- Material (details)
Bronze Ms
- Type
2.8 x 0.8 mm
- Cross section
-
- Connection
-
- Surface
Tin plated
Documents & Downloads
Datasheet
Datasheet 731866 Vogt Verbindungstechnik 3777.67 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 60 ° Not insulated M
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.50€ 6.80*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































