• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3840.80 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated

1/2
Image similar
Product type
Blade connector
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14 / piece)
€ 0.17
-18 %
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade connectors, screw-in or riveted

  • Metal
  • 6.3 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

180°

Contact material

Stainless steel

Content

1 pc(s)

Manufacturer part #

3840.80

Type

3840.80

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Material (details)

Bronze Ms

Cross section

-

Documents & Downloads

Datasheet

Datasheet 1226286 Vogt Verbindungstechnik 3840.80 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated