• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3821R.67 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated

1/2
Image similar
Product type
Blade connector
Connector width
4.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.25 / piece)
€ 0.32
-22 %
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade connectors, screw-in or riveted

  • Metal
  • 4.8 mm x 0.8 mm
  • -

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

4.8 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Hole Ø

4.2 mm

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

3821R.67

Type

3821R.67

Cross-section range
RoHS-compliant

Yes

Size

4.8 x 0.8 mm

Material (details)

Bronze Ms

Type

4.8 x 0.8 mm

Cross section

-

Connection

-

Surface

Tin plated

Documents & Downloads

Datasheet

Datasheet 731917 Vogt Verbindungstechnik 3821R.67 Blade connector Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Not insulated