
Vogt Verbindungstechnik 392805S Blade terminal Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insul
EAN:
Part number:
Item no:
Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.15
-13 %
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 392805S Blade terminal Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Red 1 pc(s)
- Red
- 4.8 mm x 0.5 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade terminal
- Factory colour
Red
- Connector width
4.8 mm
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
392805S
- Type
392805S
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Insulation material
PVC
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Size
4.8 x 0.5 mm
- Insulation
PVC part-insulation
- Material (details)
Brass, tin-plated
- Type
4.8 x 0.5 mm
- Type
connector
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736713 Vogt Verbindungstechnik 392805S Blade terminal Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insul
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.85€ 7.35*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































