
Number
Minimum order quantity: 15
Total (€ 0.55 / piece)
€ 8.25
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 393408 Blade terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)
- Blue
- 4.8 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- (Form A DIN 46245 UL-No. E235796)
- Product type
Blade terminal
- Factory colour
Blue
- Connector width
4.8 mm
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
393408
- Type
393408
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Size
4.8 x 0.8 mm
- Insulation
PVC part-insulation
- Material (details)
Brass, tin-plated
- Type
4.8 x 0.8 mm
- Type
connector
- Cross section
1.5 - 2.5 mm²
- Connection
-
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 137.34€ 136.74*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































