• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3986c 3986c Crimper Insulated balde terminals 0.50 up to 6 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for flat plug connector without support sleeve
Product type

Crimper

Manufacturer part #

3986c

Range of uses

Insulated balde terminals

Crimp area

0.50 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.50 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Material

Steel

Suitable for

Vogt Verbindungstechnik

Weight

568 g

Documents & Downloads

Datasheet

Datasheet 1558922 Vogt Verbindungstechnik 3986c 3986c Crimper Insulated balde terminals 0.50 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 1558922 Vogt Verbindungstechnik 3986c 3986c Crimper Insulated balde terminals 0.50 up to 6 mm²

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.