• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 460208D Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)

1/2
Image similar
Product type
Twin ferrule
Cross section per core
0.75 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DUO - Wire end sleeves with plastic collars

  • 16 mm
  • White

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

0.75 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DE

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

19

Manufacturer part #

460208D

Insulation material

PP

Length

16 mm

Cross-section x Length

0.75 mm² x 8 mm

RoHS-compliant

Yes

Temperature range

+105 °C

Type

460208D

Insulation

Polypropylene up to + 105 °C

Material (details)

Tinned electrolytic copper

Cross section

2 x 75 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 607820 Vogt Verbindungstechnik 460208D Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 607820 Vogt Verbindungstechnik 460208D Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)

Description

No twisting or tin-plating required. FR = French colour code, DE = German colour code.

Scope of delivery

  • 100 items

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)