
Image similar
Ferrule
0.75 mm²
8 mm
Partially insulated
Blue
FR
100 pc(s)
Cathode copper, tin plated
20
470208
PP
14 mm
0.75 mm² x 8 mm
Yes
+105 °C
470208
Polypropylene - +105 °C
Tinned electrolytic copper
0.75 mm²
-
yes
Datasheet 617823 Vogt Verbindungstechnik 470208 Ferrule 0.75 mm² Partially insulated Blue 100 pc(s)
€ 152.28*
The necessary accessories are required to use the article as described.