• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 737009 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated Metal 230 pc(s)

Image similar
Product type
Ferrule set
Cross section per core
4 mm²
6 mm²
10 mm²
16 mm²
Insulation type
Not insulated
Content
230 pc(s)
Factory colour
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 230 pc(s))
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo wire end sleeve selection box

  • DIN standard

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

4 mm²

6 mm²

10 mm²

16 mm²

Insulation type

Not insulated

Factory colour

Metal

Content

230 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

737009

Cross-section x Length

4 mm²

RoHS-compliant

Yes

Features

Assortment tin

+ ferrules

Type

737009

Insulation

Polypropylene insulation + 105 ºC

Material (details)

Tinned electrolytic copper

Type

Copper wire end sleeves without insulation.

Cross section

4 - 16 mm²

Connection

-

Standards

DIN 46228/1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737009 Vogt Verbindungstechnik 737009 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated Metal 230 pc(s)

Description

Copper wire end sleeves without insulation.

Scope of delivery

  • 4 mm² 100 pcs
  • 6 mm² 50 pcs
  • 10 mm² 40 pcs
  • 16 mm² 40 pcs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)