Telecom cable
J-Y(ST)Y
20 x
0.6 mm²
2 x
0.6 mm²
10 x 2 x 0.6 mm² + 1 x 2 x 0.6 mm²
Halogen-free
rigid core
Metal foil shield
8.6 mm
Grey (RAL 7032)
500 m
300 V AC
800 V AC
8
8
No
Yes
Yes
10084150
PVC
-30 °C
+70 °C
VDE 0815
10084150
500 m
Yes (1)
Yes (1)
Datasheet 2358982 VOKA Kabelwerk 10084150 Telecom cable J-Y(ST)Y 10 x 2 x 0.6 mm² + 1 x 2 x 0.6 mm² Grey (RAL 7032) 500 m
User & Safety Instructions 2358982 VOKA Kabelwerk 10084150 Telecom cable J-Y(ST)Y 10 x 2 x 0.6 mm² + 1 x 2 x 0.6 mm² Grey (RAL 7032) 500 m
€ 1,101.60*
The necessary accessories are required to use the article as described.