• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 1177313 Adapter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Additional plug for Asus Zenbook UX31A, UX32-Series

Our service for you

Technical specifications

  • Diameter 4.00 x 1.20 mm
Product type

Adapter

Compatible with

Asus Zenbook UX31A

Asus Zenbook UX32

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1177313 VOLTCRAFT 1177313 Adapter

User & Safety Instructions

User & Safety Instructions 1177313 VOLTCRAFT 1177313 Adapter

Warranty Terms

Warranty Terms 1177313 VOLTCRAFT 1177313 Adapter

Description

This text is machine translated.

The plug-in adapter allows the connection of standard power supply units to special loads. The plug is suitable for Asus Zenbook UX31A, UX32-series.

Features

  • Plug Dimensions outer-/inner-Ø in mm: 4.0 x 1.2

What kind of Mains Adapter Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)