• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell LR43 1.5 V 2 pc(s) 100 mAh Alkali-manganese AG12

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

459 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 2 pc(s))
Total (€ 0.36 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft button cells LR43, set of 2

  • 2-pcs set

Technical specifications

  • Blister packaging
Product type

Button cell

Size

LR43

Dim

(Ø x H) 11.6 mm x 4.2 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

100 mAh

Height

4.2 mm

(Ø)

11.6 mm

Weight

1.6 g

Alternative battery types

AG12

V12GA

G12A

12GA

PX86A

LR1131

186

GP186

KA86

L1142

L1142

A86

RW84

1176A

GP86A

10L124

B-LR43

86A

Show more
Content

2 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 2542840 VOLTCRAFT Button cell LR43 1.5 V 2 pc(s) 100 mAh Alkali-manganese AG12

Security datasheet

Security datasheet 2542840 VOLTCRAFT Button cell LR43 1.5 V 2 pc(s) 100 mAh Alkali-manganese AG12

Description

High-quality cells with long life and high capacity For photo cameras, hearing aids, small radios, etc. Please check button cell comparison chart for replacement.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.70*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)