CPPS-160-42
Bench PSU (adjustable voltage)
1 x
160 W
SMPSU
USB
remote controlled
programmable
Autoranger
(L x W x H) 250 x 200 x 90 mm
ISO standards
2.5 kg
PG jack socket
42 V DC
0.02 V DC
10 A
0.01 A
IEC 320 C14
Synchronised
200 mm
90 mm
250 mm
< 80 mVpp
40 °C
0 °C
Certified by EU Garan
Datasheet 2453734 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.02 - 42 0.01 - 10 A 160 W USB remot
User & Safety Instructions 2453734 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.02 - 42 0.01 - 10 A 160 W USB remot
Warranty Terms 2453734 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.02 - 42 0.01 - 10 A 160 W USB remot