

DPPS-60-10
Bench PSU (adjustable voltage)
1 x
600 W
SMPSU
USB
programmable
(W x H) 200 mm x 90 mm
ISO standards
2.6 kg
Desktop
60 V DC
1 V DC
10 A
0 A
Low power device panel plug, IEC 320 C14
5 calibration values per range; VDC, VAC, ADC, AAC
Synchronised
200 mm
90 mm
5 mV
Certified by EU Garan
User & Safety Instructions 2453985 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 10 A 600 W USB programmable
Warranty Terms 2453985 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 10 A 600 W USB programmable